Alpha and Omega SemiconductorAON6354MOSFETs
Trans MOSFET N-CH 30V 83A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.2 | |
| 83 | |
| 100 | |
| 1 | |
| 3.3@10V | |
| 10@4.5V|20@10V | |
| 20 | |
| 1330@15V | |
| 36000 | |
| 3 | |
| 3 | |
| 20 | |
| 8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2.75@10V|4@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.55 |
| Package Length | 5.2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

