Alpha and Omega SemiconductorAON6298MOSFETs
Trans MOSFET N-CH 100V 46A 8-Pin DFN EP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 3.4 | |
| 46 | |
| 100 | |
| 1 | |
| 16.5@10V | |
| 16@10V | |
| 16 | |
| 1307@50V | |
| 7400 | |
| 3 | |
| 2.5 | |
| 16.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 13.7@10V|16.6@6V | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.55 mm |
| Package Length | 5.2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Alpha & Omega Semiconductor's AON6298 power MOSFET can provide a solution. Its maximum power dissipation is 78000 mW. This device utilizes tmos technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

