Alpha and Omega SemiconductorAON6294MOSFETs
Trans MOSFET N-CH 100V 52A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 3.5 | |
| 52 | |
| 100 | |
| 1 | |
| 10@10V | |
| 28@10V | |
| 28 | |
| 2265@50V | |
| 6200 | |
| 4.5 | |
| 4 | |
| 20 | |
| 10.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 8.4@10V|11@6V | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.55 mm |
| Package Length | 5.2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Create an effective common drain amplifier using this AON6294 power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 57000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes alphamos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

