Alpha and Omega SemiconductorAON6266EMOSFETs
Trans MOSFET N-CH 60V 24A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2.2 | |
| 24 | |
| 10 | |
| 1 | |
| 13.2@10V | |
| 6.5@4.5V|13.5@10V | |
| 13.5 | |
| 755@30V | |
| 26000 | |
| 3 | |
| 3 | |
| 19 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.7@10V|14@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.55 |
| Package Length | 5.2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

