Alpha and Omega SemiconductorAON4407MOSFETs
Trans MOSFET P-CH 12V 9A 8-Pin DFN-A T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Hex Drain | |
| Enhancement | |
| P | |
| 1 | |
| 12 | |
| ±8 | |
| 0.85 | |
| 9 | |
| 10000 | |
| 1 | |
| 20@4.5V | |
| 19@4.5V | |
| 1740@6V | |
| 2500 | |
| 4200 | |
| 580 | |
| 7000 | |
| 240 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 16.5@4.5V|20@2.5V|24@1.8V|29@1.5V | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 1.7 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN-A |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
