| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Common Drain | |
| Enhancement | |
| N | |
| 2 | |
| 24 | |
| ±12 | |
| 1.2 | |
| 8 | |
| 10000 | |
| 1 | |
| 13.5@4.5V | |
| 9.5@4.5V | |
| 840@12V | |
| 2700 | |
| 5200 | |
| 800 | |
| 1700 | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.8@4.5V|11.2@4V|11.5@3.7V|12.5@3.1V|14.8@2.5V | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 2.3 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
