| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Common Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| ±12 | |
| 4 | |
| 22@4.5V | |
| 11@4.5V | |
| 920@10V | |
| 2500 | |
| 4400 | |
| 600 | |
| 7900 | |
| 300 | |
| -55 | |
| 150 | |
| 22.5@2.5V|18@4.5V|19@4V | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 2.3 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
