Alpha and Omega SemiconductorAON3611MOSFETs
Trans MOSFET N/P-CH 30V 5A/6A 8-Pin DFN
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 30 | |
| ±20 | |
| 5@N Channel|6@P Channel | |
| 50@10V@N Channel|38@10V@P Channel | |
| 4.05@10V|2@4.5V@N Channel|9.2@10V|4.6@4.5V@P Channel | |
| 4.05@N Channel|9.2@P Channel | |
| 170@15V@N Channel|520@15V@P Channel | |
| 2100@N Channel|2500@P Channel | |
| 15.5@N Channel|7@P Channel | |
| 1.5@N Channel|5.5@P Channel | |
| 18.5@N Channel|19@P Channel | |
| 4.5@N Channel|7.5@P Channel | |
| -55 | |
| 150 | |
| 30@10V|40@10V|46@4.5V|53@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 2.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 8 |
Increase the current or voltage in your circuit with this AON3611 power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 2100@N Channel|2500@P Channel mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N|P channel MOSFET transistor operates in enhancement mode.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

