Alpha and Omega SemiconductorAOM015V65X2MOSFETs
Trans MOSFET N-CH SiC 650V 96A 4-Pin(4+Tab) TO-247
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 18 | |
| -55 to 175 | |
| 96 | |
| 22@15V | |
| 152@15V | |
| 4880@400V | |
| 312000 | |
| 5 | |
| 13 | |
| 16 | |
| 11 | |
| -55 | |
| 175 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 20.95 |
| Package Width | 5 |
| Package Length | 15.92 |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | TO-247 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

