Alpha and Omega SemiconductorAOK060V65X2MOSFETs
Trans MOSFET N-CH SiC 650V 32A 3-Pin(3+Tab) TO-247
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 18 | |
| -55 to 175 | |
| 32 | |
| 80@15V | |
| 39.4@15V | |
| 1165@400V | |
| 125000 | |
| 5.2 | |
| 19.3 | |
| 12.6 | |
| 9.3 | |
| -55 | |
| 175 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 21 |
| Package Width | 5 |
| Package Length | 15.8 |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-247 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

