Alpha and Omega SemiconductorAOD600A70RMOSFETs
Trans MOSFET N-CH 700V 8.5A 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 700 | |
| ±20 | |
| 8.5 | |
| 600@10V | |
| 15.5@10V | |
| 15.5 | |
| 950@1000V | |
| 104000 | |
| 8 | |
| 8 | |
| 33 | |
| 20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 530@10V | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

