Alpha and Omega SemiconductorAOD508MOSFETs
Trans MOSFET N-CH 30V 70A 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.2 | |
| -55 to 175 | |
| 70 | |
| 100 | |
| 1 | |
| 3@10V | |
| 17@4.5V|36@10V | |
| 36 | |
| 8@10V | |
| 6 | |
| 20.3 | |
| 2010@15V | |
| 124@15V | |
| 1.2 | |
| 898 | |
| 2500 | |
| 7.5 | |
| 4 | |
| 37 | |
| 7.5 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 2.4@10V|3.3@4.5V | |
| 159 | |
| 50 | |
| 0.7 | |
| 3.2 | |
| 14 | |
| 1 | |
| 0.9 | |
| 1.8 | |
| 2.7 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Compared to traditional transistors, AOD508 power MOSFETs, developed by Alpha & Omega Semiconductor, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 50000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

