Alpha and Omega SemiconductorAOD4189MOSFETs

Trans MOSFET P-CH 40V 40A 3-Pin(2+Tab) DPAK

Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Alpha & Omega Semiconductor's AOD4189 power MOSFET can provide a solution. Its maximum power dissipation is 62500 mW. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.

Import TariffMay apply to this part

Total In Stock: 8,130 parts

Regional Inventory: 3,130

    Total$0.41Price for 1

    3,130 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.4063
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 630 parts
      • Price: $0.4063
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2529+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 2,500 parts
      • Price: $0.2151
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2548+
      Manufacturer Lead Time:
      22 weeks
      • In Stock: 5,000 parts
      • Price: $0.2191

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.