Alpha and Omega SemiconductorAOD409MOSFETs
Trans MOSFET P-CH 60V 26A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 2.4 | |
| -55 to 175 | |
| 26 | |
| 40@10V | |
| 22.2@4.5V|44@10V | |
| 44 | |
| 2977@30V | |
| 2500 | |
| 15 | |
| 14.5 | |
| 38 | |
| 12 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 32@10V|43@4.5V | |
| 20 | |
| 1 | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Increase the current or voltage in your circuit with this AOD409 power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 60000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This P channel MOSFET transistor operates in enhancement mode.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

