Alpha and Omega SemiconductorAOD407MOSFETs
Trans MOSFET P-CH 60V 12A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 3 | |
| 12 | |
| 100 | |
| 1 | |
| 115@10V | |
| 7.4@4.5V|15.8@10V | |
| 15.8 | |
| 987@30V | |
| 2500 | |
| 11 | |
| 10 | |
| 25 | |
| 9 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 91@10V|114@4.5V | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Use Alpha & Omega Semiconductor's AOD407 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 2500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This P channel MOSFET transistor operates in enhancement mode.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

