Alpha and Omega SemiconductorAOD3N60MOSFETs
Trans MOSFET N-CH 600V 2.5A 3-Pin(2+Tab) DPAK
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 2.5 | |
| 3500@10V | |
| 9.9@10V | |
| 9.9 | |
| 304@25V | |
| 56800 | |
| 16 | |
| 17 | |
| 24 | |
| 17 | |
| -50 | |
| 150 | |
| 2900@10V | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Make an effective common source amplifier using this AOD3N60 power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 56800 mW. This MOSFET transistor has an operating temperature range of -50 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

