Alpha and Omega SemiconductorAOD2N100MOSFETs
Trans MOSFET N-CH 1KV 2A 3-Pin(2+Tab) DPAK
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1000 | |
| ±30 | |
| 4.5 | |
| 2 | |
| 100 | |
| 1 | |
| 9000@10V | |
| 9.7@10V | |
| 9.7 | |
| 477@25V | |
| 83000 | |
| 21 | |
| 19 | |
| 29 | |
| 20 | |
| -50 | |
| 150 | |
| 7500@10V | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

