Alpha and Omega SemiconductorAOD2910EMOSFETs
Trans MOSFET N-CH 100V 11A 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 2.7 | |
| 11 | |
| 10000 | |
| 1 | |
| 23@10V | |
| 8@4.5V|16.5@10V | |
| 16.5 | |
| 1200@50V | |
| 71500 | |
| 3 | |
| 3 | |
| 22 | |
| 6 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 18.5@10V|23.5@4.5V | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

