Alpha and Omega SemiconductorAOD2910MOSFETs
Trans MOSFET N-CH 100V 31A 3-Pin(2+Tab) DPAK
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 2.7 | |
| 31 | |
| 100 | |
| 1 | |
| 24@10V | |
| 7@4.5V|16.5@10V | |
| 16.5 | |
| 1190@15V | |
| 2500 | |
| 3 | |
| 8 | |
| 20 | |
| 7 | |
| -55 | |
| 175 | |
| 18.5@10V|24.5@4.5V | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

