Alpha and Omega SemiconductorAOD2146MOSFETs
Trans MOSFET N-CH 40V 34.5A 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 34.5 | |
| 3.1@10V | |
| 20@4.5V|50@10V | |
| 50 | |
| 3830@20V | |
| 100000 | |
| 9 | |
| 12 | |
| 44 | |
| 12 | |
| -55 | |
| 150 | |
| 2.5@10V|3.3@4.5V | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

