AbraconAOC2012XAJC-19.4400CControlled Oscillators
Stratum 3/3E SMD oven-controlled crystal oscillator (OCXO / VCOCXO) with high stability, ultra-low phase noise and low long-term aging
Abracon’s AOC1409 and AOC2012 SMD oven-controlled SC-Cut crystal oscillator-based designs exhibit extremely low long-term aging characteristics over 20 years in both fixed and voltage-controlled LVCMOS clock output configurations.
These compact OCXO devices meet Stratum 3 and 3E requirements and are ideal for precision holdover applications. The high-precision clocking solutions meet industrial operating temperature ranges while providing ultra-low phase noise performance.
Applications
• Base Stations
• Precision GPS
• Cellular Infrastructure
• Test & Measurement Equipment
• Switches & Routers
• Time & Frequency References
Features
• Stratum 3/3E
• Ultra-Low Phase Noise
• Extremely Low Long-Term Aging
• ±10ppb Stability over OTR
• SC-Cut, High “Q” resonator-based design
• 3.3 Vdd supply
AOC2012 Phase Noise
o -115dBc/Hz typ. @ 10Hz offset
o -135dBc/Hz typ. @ 100Hz offset
o -148dBc/Hz typ. @ 1kHz offset
o -152dBc/Hz typ. @ 1kHz offset
AOC1409 Phase Noise
o -115dBc/Hz typ. @ 10Hz offset
o -138dBc/Hz typ. @ 100Hz offset
o -148dBc/Hz typ. @ 1kHz offset
o -152dBc/Hz typ. @ 1kHz offset
Read High-Performance Crystal Oscillators Provide Clocking Solutions for 5G Networks article to learn more about Abracon’s precision timing solutions. View Abracon’s interactive timing catalog to see the full frequency control and timing product offerings.
About Abracon
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| OCXO | |
| 19.44 | |
| 19.44 | |
| 19.44 | |
| ±0.1ppm/(1st) Year | |
| -152@10KHz | |
| ±0.5ppm | |
| ±0.01ppm | |
| 15 | |
| 55 | |
| LVCMOS | |
| 3.135 | |
| 3.465 | |
| 289 | |
| -20 | |
| 70 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 11(Max) |
| Package Width | 12.7 |
| Package Length | 20.32 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

