Alpha and Omega SemiconductorAOB411LMOSFETs
Trans MOSFET P-CH 60V 78A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 78 | |
| 16.5@10V | |
| 40@4.5V|83@10V | |
| 83 | |
| 5330@30V | |
| 2100 | |
| 37 | |
| 20 | |
| 83.5 | |
| 17.5 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 13.5@10V|17@4.5V | |
| Mounting | Surface Mount |
| Package Height | 4.45 mm |
| Package Width | 9.14 mm |
| Package Length | 10.03 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

