50-75% Off
Alpha and Omega SemiconductorAOB27S60LMOSFETs
Trans MOSFET N-CH 600V 27A 3-Pin(2+Tab) D2PAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 27 | |
| 160@10V | |
| 26@10V | |
| 26 | |
| 1294@100V | |
| 357000 | |
| 34 | |
| 33 | |
| 99 | |
| 31 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 140@10V | |
| Mounting | Surface Mount |
| Package Height | 4.45 mm |
| Package Width | 9.14 mm |
| Package Length | 10.03 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Thanks to Alpha & Omega Semiconductor, both your amplification and switching needs can be taken care of with one component: the AOB27S60L power MOSFET. Its maximum power dissipation is 357000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

