| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Dual Source | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| ±12 | |
| 7.9 | |
| 14@10V | |
| 17.9@4.5V | |
| 1810@10V | |
| 1400 | |
| 10.8 | |
| 7.2 | |
| 49 | |
| 2.5 | |
| -55 | |
| 150 | |
| 10.6@10V|11.7@4.5V|15.2@2.5V|21.5@1.8V | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
