Alpha and Omega SemiconductorAO6604MOSFETs
Trans MOSFET N/P-CH 20V 3.4A/2.5A 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N|P | |
| 2 | |
| 20 | |
| ±8 | |
| 3.4@N Channel|2.5@P Channel | |
| 65@4.5V@N Channel|75@4.5V@P Channel | |
| 2.9@4.5V@N Channel|8.5@4.5V@P Channel | |
| 260@10V@N Channel|560@10V@P Channel | |
| 1100 | |
| 3@N Channel|56@P Channel | |
| 3.2@N Channel|36@P Channel | |
| 21@N Channel|53@P Channel | |
| 2.5@N Channel|7.2@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 51@4.5V|56@4.5V|58@2.5V|68@1.8V|70@2.5V|85@1.8V | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 |
Make an effective common gate amplifier using this AO6604 power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 1100 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N|P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

