Alpha and Omega SemiconductorAO6602GMOSFETs
Trans MOSFET N/P-CH 30V 3.5A/2.7A 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N|P | |
| 2 | |
| 30 | |
| ±20 | |
| 3.5@N Channel|2.7@P Channel | |
| 50@10V@N Channel|100@10V@P Channel | |
| 2@4.5V|4.05@10V@N Channel|2.2@4.5V|4.3@10V@P Channel | |
| 4.05@N Channel|4.3@P Channel | |
| 210@15V | |
| 1150 | |
| 1.5@N Channel|3.8@P Channel | |
| 1.5@N Channel|4.1@P Channel | |
| 18.5@N Channel|11.8@P Channel | |
| 4.5@N Channel|7.5@P Channel | |
| -55 | |
| 150 | |
| 130@4.5V|42@10V|56@4.5V|82@10V | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

