| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 40 | |
| ±20 | |
| 2.4 | |
| 8 | |
| 100 | |
| 1 | |
| 19@10V | |
| 3@4.5V|6.5@10V | |
| 6.5 | |
| 415@20V | |
| 2000 | |
| 2 | |
| 3 | |
| 15 | |
| 4 | |
| -55 | |
| 150 | |
| 15.4@10V|21@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
If you need to either amplify or switch between signals in your design, then Alpha & Omega Semiconductor's AO4882 power MOSFET is for you. Its maximum power dissipation is 2000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

