Top Searched
Alpha and Omega SemiconductorAO4407AMOSFETs
Trans MOSFET P-CH 30V 12A 8-Pin SOIC
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Trench | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±25 | |
| 12 | |
| 11@20V | |
| 30@10V | |
| 30 | |
| 2060@15V | |
| 3100 | |
| 12 | |
| 9.4 | |
| 24 | |
| 11 | |
| -55 | |
| 150 | |
| 5.5@10V|6.5@4.5V|6.9@4V | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Increase the current or voltage in your circuit with this AO4407A power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 3100 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

