Alpha and Omega SemiconductorAO4264EMOSFETs
Trans MOSFET N-CH 60V 13.5A 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2.4 | |
| -55 to 150 | |
| 13.5 | |
| 9.8@10V | |
| 7@4.5V|14.5@10V | |
| 14.5 | |
| 1100@30V | |
| 3100 | |
| 3 | |
| 3.5 | |
| 22 | |
| 6.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| 8@10V|10.5@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

