| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±12 | |
| 4 | |
| 50@10V | |
| 7@4.5V|14@10V | |
| 14 | |
| 645@15V | |
| 1400 | |
| 9 | |
| 3.5 | |
| 41 | |
| 6.5 | |
| -55 | |
| 150 | |
| 41@10V|47@4.5V|60@2.5V | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

