| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.75 |
| Type | Module |
| Protocols Supported | Bluetooth v5.0 (BLE) |
| Processing Unit Type | Microprocessor |
| Maximum Data Rate (Mbps) | 2 |
| Maximum Operating Frequency (MHz) | 2400(Typ) |
| Typical Sensitivity (dBm) | -91 |
| Interface Type | ADC/GPIO/I2C/I2S/PDM/PWM/SPI/UART |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Typical Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Antenna Mounting | On Board |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 6.5 |
| Package Length | 6.5 |
| PCB changed | 52 |
| Supplier Package | SMD Module |
| Pin Count | 52 |