IntelAN87C196LA20F8Microcontrollers - MCUs
MCU 16-bit MCS 96 CISC 24KB PROM 5V Automotive 52-Pin PLCC
| Not Compliant | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| MCS96 | |
| CISC | |
| MCS 96 | |
| 20 | |
| 20 | |
| 16 | |
| PROM | |
| 24KB | |
| 768B | |
| Yes | |
| 41 | |
| 2 | |
| 1 | |
| 6 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 500 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 3.81(Min) |
| Package Width | 19.2(Max) |
| Package Length | 19.2(Max) |
| PCB changed | 52 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 52 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
