| Compliant | |
| 5A992c. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Module | |
| CCK|DSSS|OFDM | |
| 13 | |
| 54000 | |
| Single | |
| 2400 | |
| 2484 | |
| -84dBm@1Mbps|-86dBm@6Mbps|-87dBm@11Mbps|-73dBm@54Mbps|-86dBm@65Mbps | |
| ADC/GPIO/PWM/SPI/UART | |
| 18dBm | |
| 3 | |
| 3.3 | |
| 3.6 | |
| Microprocessor | |
| On Board | |
| Yes | |
| No | |
| WEP/WPA/WPA2-PSK | |
| Client | |
| -30 | |
| 85 | |
| Box|Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 2.7 |
| Package Width | 20.32 |
| Package Length | 22.86 |
| PCB changed | 52 |
| 52 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

