Allegro MicroSystemsAMT49702KLPATRMotor Controller and Driver ICs
Full Bridge Motor Driver 16-Pin TSSOP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| Stepper Motor | |
| PWM | |
| Full Bridge | |
| 1 | |
| 1.8 | |
| 3.5 | |
| 3.5 to 15 | |
| 15 | |
| 4.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

