AimtecAMSRL-4815ZTRDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 15V 0.4A 7.5W 6-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 21 | |
| 48 | |
| 72 | |
| 15 | |
| 0.4 | |
| 7.5 | |
| DC/DC | |
| 550(Typ) | |
| Yes | |
| 1% | |
| 1% | |
| 92 | |
| Positive | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 5 mm |
| Package Width | 11.8 mm |
| Package Length | 19.5 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

