| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Non-Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 13 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | 9 |
| Output Current (A) | 1 |
| Output Power (W) | 15 |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 520(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 0.6% |
| Line Regulation | 0.4% |
| Efficiency (%) | 94 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 1.9 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 10.4 |
| Package Width | 8 |
| Package Length | 11.6 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| Pin Count | 3 |