AimtecAMSRB-7815ZDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 15V 0.5A 7.5W 3-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 17 | |
| 28 | |
| 15 | |
| 0.5 | |
| 7.5 | |
| DC/DC | |
| 570(Typ) | |
| Yes | |
| 0.8%(Typ) | |
| 0.5%(Typ) | |
| 94 | |
| -40 | |
| 85 | |
| 2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.15 |
| Package Width | 7.5 |
| Package Length | 11.68 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

