AbraconAMSLA-1380-R21M-TInductor Surface Mount
Inductor Power Molded/Shielded Wirewound 0.21uH 20% 100KHz Ferrite 50A 0.00035Ohm DCR T/R
AMSLA Stacked Inductors Designed for High Power Applications
Abracon's AMSLA stacked inductors are ideal solutions for consumer electronics, industrial and IIoT applications that require high power efficiency. The stacked inductors' increased power density is equipped to support higher-rated currents with lower DCRs.
The series selection consists of two inductor cores in parallel and features a small air gap between stacked cores and conductor to provide better saturation performance. The AMSLA small size occupies less surface area on the board making it an ideal solution for key applications--with the AMSLA-1380 package size being 13x13x8 mm.
Key use cases include servers, electric vehicles, power adapters, base stations, motor controllers, assembly line robotics, medical devices, solar inverters, lighting, and desktops.
Features
- High Power Density
- Low DCR
- High Saturation Current
Applications
- Consumer Electronics
- Industrial Automation & IIoT
- Networking & Telecommunications
- Medical
- Power Supply
- Robotics
- Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 0.21u | |
| 20% | |
| 100K | |
| 50 | |
| 71 | |
| 0.00035 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

