Pulse ElectronicsAMRM001010401R0MA1Inductor Surface Mount
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz Magnetic Metal Powder 18A 0.0033Ohm DCR Automotive T/R
| Compliant | |
| EAR99 | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Magnetic Metal Powder | |
| 1u | |
| 20% | |
| 100K | |
| 18(Typ) | |
| 20(Typ) | |
| 0.0033 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.6 | |
| Surface Mount | |
| 10.5 | |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

