AbraconAMPMEDA-2.4576MEMS Oscillators
Oscillator MEMS 2.4576MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 2.4576 | |
| ±25 | |
| ±5 (1st) | |
| 55 | |
| CMOS | |
| 1.71 | |
| 3.63 | |
| 1.8|2.5|3.3 | |
| -20 | |
| 70 | |
| Extended Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 4 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

