AbraconAMPMDGD-37.5000MEMS Oscillators
Oscillator MEMS 37.5MHz ±50ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VLGA SMD Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.61 | |
Automotive | No |
PPAP | No |
Clock Oscillator | |
37.5 | |
±50 | |
±5 (1st) | |
55 | |
CMOS | |
1.71 | |
3.63 | |
1.8|2.5|3.3 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.82 |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
Standard Package Name | LGA |
Supplier Package | VLGA |
4 | |
Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.