Analog DevicesAMP03GSZSpecial Purpose Amplifiers
SP Amp DIFF AMP Single ±18V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 75 to 85 | |
| 80 | |
| 123.1(Typ) | |
| 0.75@±15V | |
| ±18 | |
| 30 to 50 | |
| ±18 | |
| -40 | |
| 85 | |
| Tube | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Unlike a mono amplifier, this differential amplifier AMP03GSZ differential amplifier from Analog Devices uses two channels to amplify audio signals. It has a maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

