| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4 | |
| 100/82 | |
| 5 | |
| Digital | |
| 7 | |
| -20 | |
| 60 | |
| Diameter | 11 |
| Mounting | Panel |
| Package Length | 15.1 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

