HoneywellAML31FBA4ADSwitch Push Button

Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Panel Mount Quick Connect/Solder

Turn on and off portions of your circuit design with the aid of this AML31FBA4AD push button switch manufactured from Honeywell. It has a DPST configuration. This device has a maximum current rating of 10 A @ 250VAC 30VDC. The AML31FBA4AD push switch has a quick connect and solder termination style. This product is 30.5 mm long, 48.45 mm tall and 20.3 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    23 weeks
    • Price: $116.98
    1. 50+$116.98
    2. 100+$112.34
    3. 500+$111.21
    4. 1500+$110.10

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.