HoneywellAML27ABK2BA21BASwitch KeyLock
Switch Key Lock N.O./N.C. SPDT 90° Flat Key 0.1A 125VAC 125VDC Quick Connect/Solder Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Electronic Control | |
| SPDT | |
| N.O./N.C. | |
| Maintained/Maintained | |
| Flat Key | |
| 0.1@125VAC 125VDC | |
| 125 | |
| 125 | |
| 90 | |
| Panel Mount | |
| Quick Connect|Solder | |
| 2 | |
| Square | |
| Center | |
| Straight |
With just a turn a key, you can power on and off your system and keep it safe from non-authorized users by using this AML27ABK2BA21BA Keylock switch from Honeywell. It has a SPDT configuration. The AML27ABK2BA21BA switch key has a quick connect and solder termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

