HoneywellAML21HBA2AASwitch Push Button
Switch Push Button N.O./N.C. SPDT Square Button Momentary Panel Mount Quick Connect/Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| Square Button | |
| SPDT | |
| N.O./N.C. | |
| 1 | |
| Panel Mount | |
| Quick Connect|Solder | |
| 3 | |
| Straight |
This classic AML21HBA2AA push button switch from Honeywell will do exactly what you need it to do by turning your circuit on and off. It has a SPDT configuration. The AML21HBA2AA push switch has a quick connect and solder termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

