HoneywellAML21CBA3BASwitch Push Button
Switch Push Button N.O./N.C. SPDT Square Button Momentary Through Hole/Panel Mount PC Pins/Push-On
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| Square Button | |
| SPDT | |
| N.O./N.C. | |
| 1 | |
| Through Hole|Panel Mount | |
| PC Pins|Push-On | |
| 3 | |
| Straight |
Manually control your circuit components with this AML21CBA3BA push button switch from Honeywell. It has a SPDT configuration. The AML21CBA3BA push switch has a PC pin and push-on termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

