HoneywellAML21BBA2BASwitch Push Button
Switch Push Button N.O./N.C. SPDT Square Button Momentary Panel Mount Quick Connect/Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| Square Button | |
| SPDT | |
| N.O./N.C. | |
| 1 | |
| Panel Mount | |
| Quick Connect|Solder | |
| 3 | |
| Straight |
Have complete control of the state of your design by implementing this AML21BBA2BA push button switch from Honeywell. It has a SPDT configuration. The AML21BBA2BA push switch has a quick connect and solder termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

