Panasonic IndustryAMG8834Specialized Sensors
Infrared Array Sensor Digital Output 3.3V 14-Pin SMD T/R
Grid-EYE Infrared Array Sensors
Panasonic is pleased to announce the expansion of Panasonic’s line of Grid-EYE Infrared Array Sensors. These re-designed models offer a number of advancements over the original Grid-EYE, including higher accuracy, enhanced resolution, and longer detection distance, for true next-generation performance.
Applications:
- • Medical (social distancing applications)
- • Home appliances (microwaves and air-conditioners)
- • Building automation (people counting, Air conditioning control)
- • Home automation (people detection)
- • Factory automation (Fault prevention)
Features and Benefits:
- • Higher Accuracy of ±2.0OC
- • Enhanced Resolution of 0.3OC
- • Longer Detection Distance of 7m
- • RoHS/REACH Compliant
- • Improved from ±2.5OC
- • Improved from 0.5OC
- • Improved from 5M
- • Environmentally Friendly
Watch This Video to Learn More about Grid-EYE Infrared Array Sensors
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| Infrared Array Sensor | |
| -20 | |
| 80 | |
| Tape and Reel | |
| -20 | |
| 3.6 | |
| 3.3 | |
| Mounting | Surface Mount |
| Package Height | 4.3 mm |
| Package Width | 8 mm |
| Package Length | 11.6 mm |
| PCB changed | 14 |
| Supplier Package | SMD |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

