AimtecAMES200-36SNZ-QAC to DC Power Supplies
AC/DC Power Supply Single-OUT 36V 5.9A 212.4W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 36 | |
| 5.9 | |
| 212.4 | |
| 90|180 | |
| 132|264 | |
| 240 | |
| 373 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 5 | |
| 47 to 63 | |
| ±1(Typ) | |
| 89 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV | |
| No | |
| -30 | |
| 70 | |
| 520 | |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 99 |
| Package Length | 179 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

